Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0685H9120-01 Fuse, Surface Mount, 12 A, Fast Acting, 125 V, 32 V, 1206 [3216 Metric], C1H Series](https://www.newark.com/productimages/standard/en_US/48AC8469-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0685H9120-01Copy
Newark Part No.48AC8484
Product RangeC1H Series
Your Part Number
4,370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.362 |
| 25+ | $0.334 |
| 50+ | $0.305 |
| 100+ | $0.284 |
| 250+ | $0.258 |
| 500+ | $0.241 |
| 1000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685H9120-01Copy
Newark Part No.48AC8484
Product RangeC1H Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeC1H Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC150A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
150A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
C1H Series
Breaking Capacity Current DC
150A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
