Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0685F5000-01 Fuse, Surface Mount, 5 A, Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1F Series](https://www.newark.com/productimages/standard/en_US/48AC8469-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0685F5000-01Copy
Newark Part No.
Re-Reel48AC8480
Cut Tape48AC8480
Product RangeC1F Series
Your Part Number
2,149 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.601 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 10+ | $0.531 |
| 25+ | $0.469 |
| 50+ | $0.394 |
| 100+ | $0.334 |
| 250+ | $0.285 |
| 500+ | $0.239 |
| 1000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685F5000-01Copy
Newark Part No.
Re-Reel48AC8480
Cut Tape48AC8480
Product RangeC1F Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1F Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
C1F Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
