Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0683-1600-01 Fuse, Surface Mount, 1.6 A, Slow Blow, 250 V, 4818 [1245 Metric], UMTS Series](https://www.newark.com/productimages/standard/en_US/48AC8433-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0683-1600-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel48AC8466RL
Cut Tape48AC8466
Product RangeUMTS Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.835 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.835 |
| 3000+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0683-1600-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel48AC8466RL
Cut Tape48AC8466
Product RangeUMTS Series
Technical Datasheet
Fuse Current1.6A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeUMTS Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
1.6A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
150A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
UMTS Series
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
