Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L9120-05 Fuse, Surface Mount, AEC-Q200, 12 A, Slow Blow, 50 V, 75 V, 2410 [6125 Metric], 0680L Series](https://www.newark.com/productimages/standard/en_US/71AJ7297-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680L9120-05Copy
Newark Part No.
Full Reel71AJ7298
Cut Tape71AJ7297
Product Range0680L Series
Your Part Number
243 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.628 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 25+ | $0.580 |
| 50+ | $0.481 |
| 100+ | $0.444 |
| 250+ | $0.400 |
| 500+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.323 |
| 10000+ | $0.299 |
| 20000+ | $0.278 |
| 30000+ | $0.260 |
| 50000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L9120-05Copy
Newark Part No.
Full Reel71AJ7298
Cut Tape71AJ7297
Product Range0680L Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicSlow Blow
Voltage Rating VAC50V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
SVHCLead
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
50V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
0680L Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Alternatives for 0680L9120-05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
