Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0680L7000-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71AJ7262
Re-Reel66AH8147RL
Cut Tape66AH8147
Product Range0680L Series
Your Part Number
371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.741 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.685 |
| 25+ | $0.632 |
| 50+ | $0.579 |
| 100+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.356 |
| 5000+ | $0.298 |
| 10000+ | $0.292 |
| 20000+ | $0.286 |
| 30000+ | $0.280 |
| 50000+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L7000-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71AJ7262
Re-Reel66AH8147RL
Cut Tape66AH8147
Product Range0680L Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
0680L Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 0680L7000-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
