Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0679H7000-05 Fuse, Surface Mount, 7 A, Fast Acting, 350 V, 60 V, 2410 [6125 Metric], 0679H Series](https://www.newark.com/productimages/standard/en_US/58AC4877-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0679H7000-05Copy
Newark Part No.58AC4877
Product Range0679H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.209 |
Price for:Each
Minimum: 5000
Multiple: 1
$1,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679H7000-05Copy
Newark Part No.58AC4877
Product Range0679H Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC60V
Fuse Case Style2410 [6125 Metric]
Product Range0679H Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
350V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
60V
Product Range
0679H Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
