Print Page
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0691-0050-01
Newark Part No.48AC7628
Product RangeMRF
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC250V
Product RangeMRF
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
50mA
Product Range
MRF
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate