Print Page
640013915
HMI Panel, 7", TFT LCD Touch Screen, 800 x 480 Pixels, 18 to 32 VDC, -30 to 70 °C, Rugged
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640013915Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0200
Product RangeX3 extreme Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,382.640 |
| 3+ | $2,292.160 |
| 5+ | $2,246.920 |
| 10+ | $2,201.680 |
| 25+ | $2,126.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,382.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640013915Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0200
Product RangeX3 extreme Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size204mm x 143mm x 63mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeX3 extreme Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-30°C
Product Range
X3 extreme Series
Display Size
204mm x 143mm x 63mm
Screen Size
7"
Supply Voltage Max
32VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate