Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640000215Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0191
Product RangeX3 pro Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3,761.260 |
| 5+ | $3,612.210 |
| 10+ | $3,529.150 |
| 25+ | $3,430.430 |
| 50+ | $3,339.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3,761.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640000215Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0191
Product RangeX3 pro Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size340mm x 242mm x 70mm
Display Resolution1280 x 800 Pixels
Screen Size12.1"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeX3 pro Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-10°C
Product Range
X3 pro Series
Display Size
340mm x 242mm x 70mm
Screen Size
12.1"
Supply Voltage Max
32VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
