Print Page
630000215
HMI Panel, 7", TFT LCD Touch Screen, 800 x 480 Pixels, 18 to 32 VDC, -10 to 60 °C, X3 pro Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part No630000215
Newark Part No.10AN0183
Product RangeX3 pro Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,541.310 |
| 5+ | $1,482.750 |
| 10+ | $1,454.020 |
| 25+ | $1,424.310 |
| 50+ | $1,376.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,541.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part No630000215
Newark Part No.10AN0183
Product RangeX3 pro Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size204mm x 143mm x 63mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeX3 pro Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-10°C
Product Range
X3 pro Series
Display Size
204mm x 143mm x 63mm
Screen Size
7"
Supply Voltage Max
32VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate