Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part No600-0114Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AN0176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,646.390 |
| 5+ | $1,579.790 |
| 10+ | $1,530.360 |
| 25+ | $1,441.700 |
| 50+ | $1,381.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,646.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part No600-0114Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AN0176
Technical Datasheet
No. of Ports7Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6, Type-C USB 3.0 x 1
Network Speeds1Gbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
7Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 6, Type-C USB 3.0 x 1
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
