Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEAU TECH
Manufacturer Part NoSH-61Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AJ0981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEAU TECH
Manufacturer Part NoSH-61Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AJ0981
Technical Datasheet
Overall Length300mm
Width-
Bristle MaterialStainless Steel
Handle MaterialStainless Steel
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
300mm
Bristle Material
Stainless Steel
Product Range
-
Width
-
Handle Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
