Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBEAU TECH
Manufacturer Part NoSH-20B
Newark Part No.69AJ0963
Technical Datasheet
Accessory TypeDouble End Angled Flat Reamer & Fork Tip
For Use WithSoldering Station, Wire Twisting, Tune Potentiometers, ICs Remover
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Double ended soldering aid is designed for assembly of electronic components and printed circuit boards. It is 8" long, has an angled flat reamer on one end and a straight fork tip on the other.
- Hardened tool steel ends provide a tough, long lasting working edge that resists wear
- Hard satin chrome finish repels solder when in contact with flux and resists wear
- Solid maple wooden handles provide comfort and a firm grip
Technical Specifications
Accessory Type
Double End Angled Flat Reamer & Fork Tip
Product Range
-
SVHC
To Be Advised
For Use With
Soldering Station, Wire Twisting, Tune Potentiometers, ICs Remover
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
