
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
| 1000+ | $17.000 |
| 10000+ | $16.500 |
Product Information
Product Overview
MEFV22S_PL is a single-board computer (SBC). It contains an application processor with a variety of onchip peripherals. The nRF52 application processor is where user programs run. A single, complete application including user code, runtime code and Bluetooth stack is loaded and run directly from on-chip flash memory. The on-board 2.4GHz antenna supports Bluetooth communications via the Nordic S113 SoftDevice. The on-board 2.4GHz transceiver supports a number of other radio communications standards, on which we build the micro:bit-radio protocol. The display is a 5x5 array of LEDs. It is connected to the micro:bit as a 5x5 matrix. It has a combined accelerometer and magnetometer chip that provides 3-axis sensing and magnetic field strength sensing. An on-board MEMS microphone provides a sound input to the micro:bit and a built-in LED indicator on the front of the board shows the user when this is powered.
- Operating range from 1.8V to 3.6V
- 90mA on-board peripherals budget
- For use with micro:bit development boards
Technical Specifications
Nordic Semiconductor
ARM
nRF52833
micro:bit Development Boards
-
Cortex-M4F
micro:bit V2 Board
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
