Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22CCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM1393
Your Part Number
83 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.000 |
| 100+ | $185.000 |
| 1000+ | $180.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV22CCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM1393
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52833
Kit ContentsSingle Board Computer Nrf52833
For Use WithMicro:Bit Boards, for Designing Own Variants
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Architecture
ARM
Silicon Core Number
nRF52833
For Use With
Micro:Bit Boards, for Designing Own Variants
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Single Board Computer Nrf52833
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
