Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFBATSV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AK6643
Product Rangemicro:bit Official Battery Holders
Your Part Number
4,235 In Stock
Need more?
210 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4025 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFBATSV1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AK6643
Product Rangemicro:bit Official Battery Holders
Technical Datasheet
For Use WithBBC micro:bit
Product Rangemicro:bit Official Battery Holders
SVHCNo SVHC (14-Jun-2023)
Product Overview
MEFBATSV1 is a micro:bit battery box (switched).
- Dimension is 2.32inch x 1.01inch
Technical Specifications
For Use With
BBC micro:bit
SVHC
No SVHC (14-Jun-2023)
Product Range
micro:bit Official Battery Holders
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
