Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ42005VSS-FSTF-LED WHITECopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.96K7162
Product RangeBTHQ42005VSS
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.160 |
| 5+ | $71.450 |
| 10+ | $69.660 |
| 25+ | $68.760 |
| 50+ | $67.890 |
| 100+ | $64.370 |
Price for:Each
Minimum: 1
Multiple: 1
$73.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ42005VSS-FSTF-LED WHITECopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.96K7162
Product RangeBTHQ42005VSS
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.7mm
LCD Display TypeFSTN
Module Size98mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ42005VSS
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BTHQ42005VSS-FSTF-LED WHITE is a 20-character (5 x 8 dots) x 4 lines FSTN positive black and white transflective LCD Character Module with 6 O'clock direction viewing angle and 1/16 duty, 1/5 bias driving scheme. 'SAMSUNG' KSOO66UP-IOBCC (die form) LCD controller and driver or equivalent. 'SAMSUNG' KSOO6SB-PC C (die form) LCD segment drivers or equivalent.
- White LED05 backlight
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.7mm
Module Size
98mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ42005VSS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
