Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-FSTF-LED WHITE WCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96K7140
Product RangeBTHQ21603V
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.470 |
| 5+ | $55.760 |
| 10+ | $53.030 |
| 25+ | $50.240 |
| 50+ | $47.250 |
| 100+ | $46.350 |
Price for:Each
Minimum: 1
Multiple: 1
$58.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-FSTF-LED WHITE WCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96K7140
Product RangeBTHQ21603V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size3.15mm
LCD Display TypeFSTN
Module Size53mm x 20mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ21603V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BTHQ21603V-FSTF-LED WHITE WC is a 16x2 FSTN positive black and white Transflective Dot Matrix LCD Module with 1/16 duty, 1/5 bias driving scheme. It has a white LED05 back light.
- 16-pin ZIF SMD connector (CON-IL-402)
- 6 O'clock Direction viewing angle
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
3.15mm
Module Size
53mm x 20mm
Operating Temperature Max
50°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21603V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
