Print Page
Product Information
ManufacturerBATRON
Manufacturer Part NoBT96040AV2-COG-FSTF-12-I2C
Newark Part No.42M1720
Product RangeBTHQ96040
Technical Datasheet
Resolution96 x 40
Display AppearanceBlack on Grey
Logic Voltage3V
Interface TypeI2C
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size46mm x 36.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product RangeBTHQ96040
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BT96040AV2-COG-FSTF-12-I2C from Batron is a dot matrix LCD module.
- Supply voltage is 3V
- Module dimension is 46mm x 36.2mm x 1.98mm (W x H x D)
- Viewing area of 40mm x 23mm (W x H)
- FSTN LCD display
- Transflective display with white backlighting
- Display format of 96dots x 40dots
- Operating temperature range from 0°C to 50°C
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
96 x 40
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
BTHQ96040
Display Appearance
Black on Grey
Interface Type
I2C
Display Mode
Transflective
Module Size
46mm x 36.2mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate