Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BARRY CONTROLS |
|---|---|
| Manufacturer Part No | Q4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 43AC8302 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.460 |
| 25+ | $4.180 |
| 50+ | $3.870 |
| 100+ | $3.640 |
| 250+ | $3.360 |
| 500+ | $3.050 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BARRY CONTROLS |
|---|---|
| Manufacturer Part No | Q4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 43AC8302 |
| Technical Datasheet | |
| External Depth | - |
| Bore Diameter Nom | 4.4mm |
| External Diameter | 12mm |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| External Depth | - |
|---|---|
| External Diameter | 12mm |
| Product Range | - |
| Bore Diameter Nom | 4.4mm |
|---|---|
| Weight | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
