Print Page
S15LGYPM8Q3
Sensor Status Indicator, In-Line, PNP, Steady, 30 V, Green, Yellow, IP65, IP67, IP68, S15L Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BARBER - COLMAN |
|---|---|
| Manufacturer Part No | S15LGYPM8Q3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 77AK1199 |
| Product Range | S15L Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BARBER - COLMAN |
|---|---|
| Manufacturer Part No | S15LGYPM8Q3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 77AK1199 |
| Product Range | S15L Series |
| Technical Datasheet | |
| Module Lens Colour | Green, Yellow |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 30V |
| Visual Signal Type | Steady |
| Lens Diameter | 15mm |
| Product Range | S15L Series |
| IP / NEMA Rating | IP65, IP67, IP68 |
| Power Rating | - |
| External Height | 50.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Product Overview
S15LGYPM8Q3 is a S15L series in-line sensor status indicator. It is an ideal accessory in industries that require highly visible indication, such as automotive, material handling, and general assembly.
- Two-color indicators available with green to show power and yellow or red to mimic the output status
- Mount directly on a sensor for 360 degree-visibility of power and status
- Highly-visible body allows workers to identify and troubleshoot problems faster
- Over-molded design is reliable and rugged to withstand harsh industrial environments
- Bright indication of sensor power and output status, IP67 environmental rating
- Connected directly to a sensor or anywhere in-line for easy visual indication
- Green power ON (color1), yellow input active (color2)
- PNP input type, 3-pin male/female M8 quick disconnect connection
- 10VDC to 30VDC at 15mA maximum power supply
- Operating conditions range from -40°C to +70°C
Technical Specifications
| Module Lens Colour | Green, Yellow |
|---|---|
| Supply Voltage VDC | 30V |
| Lens Diameter | 15mm |
| IP / NEMA Rating | IP65, IP67, IP68 |
| External Height | 50.7mm |
| Operating Temperature Max | 70°C |
| Supply Voltage VAC | - |
|---|---|
| Visual Signal Type | Steady |
| Product Range | S15L Series |
| Power Rating | - |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
