Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARBER - COLMAN
Manufacturer Part NoS15LGRPM8Q3
Newark Part No.77AK1197
Product RangeS15L Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part NoS15LGRPM8Q3
Newark Part No.77AK1197
Product RangeS15L Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter15mm
Product RangeS15L Series
IP / NEMA RatingIP65, IP67, IP68
Power Rating-
External Height50.7mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Product Overview
S15LGRPM8Q3 is a S15L series in-line sensor status indicator. It is an ideal accessory in industries that require highly visible indication, such as automotive, material handling, and general assembly.
- Two-color indicators available with green to show power and yellow or red to mimic the output status
- Mount directly on a sensor for 360 degree-visibility of power and status
- Highly-visible body allows workers to identify and troubleshoot problems faster
- Over-molded design is reliable and rugged to withstand harsh industrial environments
- Bright indication of sensor power and output status, IP67 environmental rating
- Connected directly to a sensor or anywhere in-line for easy visual indication
- Green power ON (color1), red input active (color2)
- PNP input type, 3-pin male/female M8 quick disconnect connection
- 10VDC to 30VDC at 15mA maximum power supply
- Operating conditions range from -40°C to +70°C
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
30V
Lens Diameter
15mm
IP / NEMA Rating
IP65, IP67, IP68
External Height
50.7mm
Operating Temperature Max
70°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
S15L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
