Print Page
WLS27XW1130DSQ
LED Strip Light, Non-Cascadable, Cool White, 1.13m Length, 0.97A, 30 VDC Supply, WLS27 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27XW1130DSQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AC6252
Product RangeWLS27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $658.740 |
Price for:Each
Minimum: 1
Multiple: 1
$658.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27XW1130DSQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AC6252
Product RangeWLS27 Series
Technical Datasheet
Length1.13m
Lamp Base Type-
Light SourceLED
Lens Diameter27mm
Supply Voltage30VDC
Power Rating-
Product RangeWLS27 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
1.13m
Light Source
LED
Supply Voltage
30VDC
Product Range
WLS27 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
27mm
Power Rating
-
Plug Type
-
Technical Docs (1)
Alternatives for WLS27XW1130DSQ
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
