Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15PXRGB0500DSQP
Newark Part No.42AJ7851
Product RangeWLS15 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.310 |
Price for:Each
Minimum: 1
Multiple: 1
$241.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15PXRGB0500DSQP
Newark Part No.42AJ7851
Product RangeWLS15 Pro Series
Technical Datasheet
Light ColorRed, Green, Blue
Lumen Output-
Power Rating-
Supply Voltage30VDC
Light Bar Length500mm
IP RatingIP66, IP67
Product RangeWLS15 Pro Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
WLS15PXRGB0500DSQP is a WLS15 series pro LED strip light with pro editor.
- Non-cascadable
- RGB multicolor
- Diffused window
- Sealed construction
- Clear anodized aluminum housing, polycarbonate outer housing and polyamide end caps
- 5.9" PVC cable with M12 quick disconnect
- 18-30VDC voltage rating
- Rated IEC IP66 and IEC IP67 rating
- Operating temperature range from -40°C to +50°C (-40°F to +122°F)
- 500mm length
Technical Specifications
Light Color
Red, Green, Blue
Power Rating
-
Light Bar Length
500mm
Product Range
WLS15 Pro Series
Lumen Output
-
Supply Voltage
30VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for WLS15PXRGB0500DSQP
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability