Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HCWW0920LS24QP
Newark Part No.92AH7174
Product RangeWLS15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.770 |
| 3+ | $326.550 |
| 5+ | $317.220 |
Price for:Each
Minimum: 1
Multiple: 1
$332.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HCWW0920LS24QP
Newark Part No.92AH7174
Product RangeWLS15 Series
Technical Datasheet
Light ColorWarm White
Lumen Output2100lm
Power Rating-
Supply Voltage24VDC
Light Bar Length920mm
IP RatingIP66, IP67
Product RangeWLS15 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Warm White
Power Rating
-
Light Bar Length
920mm
Product Range
WLS15 Series
Lumen Output
2100lm
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate