Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HCWW0640LS24C2
Newark Part No.92AH7171
Product RangeWLS15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.730 |
| 3+ | $250.950 |
| 5+ | $243.780 |
Price for:Each
Minimum: 1
Multiple: 1
$255.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HCWW0640LS24C2
Newark Part No.92AH7171
Product RangeWLS15 Series
Technical Datasheet
Light ColorWarm White
Lumen Output1400lm
Power Rating-
Supply Voltage24VDC
Light Bar Length640mm
IP RatingIP66, IP67
Product RangeWLS15 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Warm White
Power Rating
-
Light Bar Length
640mm
Product Range
WLS15 Series
Lumen Output
1400lm
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for WLS15HCWW0640LS24C2
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
