Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12XW600S24QPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK3366
Product RangeWLF12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.000 |
Price for:Each
Minimum: 1
Multiple: 1
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12XW600S24QPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK3366
Product RangeWLF12 Series
Technical Datasheet
Module Lens ColourDaylight White
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter-
Product RangeWLF12 Series
IP / NEMA RatingIP66, IP67, IP69K
Power Rating-
External Height24.61"
Operating Temperature Min-20°C
Operating Temperature Max45°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Daylight White
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP66, IP67, IP69K
External Height
24.61"
Operating Temperature Max
45°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
WLF12 Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for WLF12XW600S24QP
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
