Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLAW360X180Q
Newark Part No.41T3244
Product RangeWLA Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLAW360X180Q
Newark Part No.41T3244
Product RangeWLA Series
Technical Datasheet
Light SourceLED
Power Rating48W
CCT8300K
Total Light Output2200lm
Equivalent Wattage-
IP / NEMA RatingIP67, IP69K
Length356.6mm
Depth25.8mm
Width180.1mm
Energy Rating-
Product RangeWLA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Source
LED
CCT
8300K
Equivalent Wattage
-
Length
356.6mm
Width
180.1mm
Product Range
WLA Series
Power Rating
48W
Total Light Output
2200lm
IP / NEMA Rating
IP67, IP69K
Depth
25.8mm
Energy Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate