Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50F-3TWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ6126
Product RangeWL50-3 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $171.960 |
Price for:Each
Minimum: 1
Multiple: 1
$171.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50F-3TWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ6126
Product RangeWL50-3 Series
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30V
Power Rating3W
Product RangeWL50-3 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
WL50F-3TW is a general purpose LED work light designed for desk, work station, enclosure, and small area lighting. It is a touch model which can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the mode. This touch model is dimmable via the touch interface.
- Optimized for use with flex arm mount for adjustable, industrial task lighting
- Excellent, even distribution for close range lighting applications
- Flat-mount
- 12 V DC to 30 V DC operation
- High lumen output and low power consumption at less than 3W
- Connection through 2m (6.5’) cable
- Rugged, sealed polycarbonate housing rated to IEC IP65, IEC IP67, and IP69K
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
30V
Product Range
WL50-3 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (2)
Alternatives for WL50F-3TW
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
