Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50-3TWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ6116
Product RangeWL50-3 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $179.550 |
Price for:Each
Minimum: 1
Multiple: 1
$179.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50-3TWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ6116
Product RangeWL50-3 Series
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30V
Power Rating3W
Product RangeWL50-3 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
30V
Product Range
WL50-3 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (2)
Alternatives for WL50-3TW
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
