Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5NAEL-Q7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AH3504
Product RangeVSM-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.240 |
Price for:Each
Minimum: 1
Multiple: 1
$109.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5NAEL-Q7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AH3504
Product RangeVSM-2 Series
Technical Datasheet
Sensing Distance Max500mm
Sensing MethodOpposed Emitter
Product RangeVSM-2 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
500mm
Product Range
VSM-2 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed Emitter
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for VSM-2M5NAEL-Q7
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
