Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVE202G1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC6561
Product RangeVE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,222.260 |
| 3+ | $5,171.060 |
| 5+ | $5,119.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5,222.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVE202G1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC6561
Product RangeVE Series
Technical Datasheet
Image Resolution2 Megapixels
Imager TypeGrayscale
Interface TypeEthernet
Programming TypePC Interface
Code Type-
Product RangeVE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- VE series smart camera for vision
- IP67 IP rating, vision device type
- Aluminum primary housing material
- 1600 x 1200 pixels image resolution, C-mount lens
- Washdown rated, PC interface, grayscale imager type
- Camera housing size (H x W x L) is 3.46 x 2.63 x 1.614inch
Technical Specifications
Image Resolution
2 Megapixels
Interface Type
Ethernet
Code Type
-
SVHC
No SVHC (15-Jan-2018)
Imager Type
Grayscale
Programming Type
PC Interface
Product Range
VE Series
Technical Docs (2)
Alternatives for VE202G1A
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
