Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70GYRAQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AC3624
Product RangeTL70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $424.230 |
Price for:Each
Minimum: 1
Multiple: 1
$424.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70GYRAQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AC3624
Product RangeTL70 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeContinuous, Flashing
TonesMultiple
Lens Diameter70mm
IP / NEMA RatingIP65
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)92dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL70 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing
Lens Diameter
70mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
TL70 Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Multiple
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
