Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70B-BGYRAQCopy
Newark Part No.82AK1433
Product RangeTL70 Basic Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $443.690 |
Price for:Each
Minimum: 1
Multiple: 1
$443.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70B-BGYRAQCopy
Newark Part No.82AK1433
Product RangeTL70 Basic Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
TonesMultiple
Lens Diameter70mm
IP / NEMA RatingIP65
Connection Type8 Pin M12 Connector
Sound Pressure Level (SPL)104dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL70 Basic Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
70mm
Connection Type
8 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
TL70 Basic Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Multiple
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
104dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
