Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50GYRACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31T7380
Product RangeTL50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.770 |
Price for:Each
Minimum: 1
Multiple: 1
$248.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50GYRACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31T7380
Product RangeTL50 Core Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC27V
Supply Voltage VDC30V
Visual Signal Type-
TonesContinuous
Lens Diameter50mm
IP / NEMA RatingIP50
Connection Type5 Pin Quick Disconnect Connector
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeTL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
27V
Visual Signal Type
-
Lens Diameter
50mm
Connection Type
5 Pin Quick Disconnect Connector
Operating Temperature Min
-20°C
Product Range
TL50 Core Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP50
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
