Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50GBYRAOSIQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AC9893
Product RangeTL50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333.540 |
Price for:Each
Minimum: 1
Multiple: 1
$333.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50GBYRAOSIQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AC9893
Product RangeTL50 Core Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter50mm
IP / NEMA RatingIP67, NEMA 13
Connection Type5 Pin M12 Euro Connector
Sound Pressure Level (SPL)95dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeTL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
50mm
Connection Type
5 Pin M12 Euro Connector
Operating Temperature Min
-20°C
Product Range
TL50 Core Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Adjustable, Continuous
IP / NEMA Rating
IP67, NEMA 13
Sound Pressure Level (SPL)
95dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for TL50GBYRAOSIQ
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
