Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL30BWGBYRNXQD
Newark Part No.80AC2463
Product RangeTL30 Basic Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.850 |
Price for:Each
Minimum: 1
Multiple: 1
$185.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL30BWGBYRNXQD
Newark Part No.80AC2463
Product RangeTL30 Basic Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, White, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal Type-
Tones-
Lens Diameter30mm
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Connection Type8 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL30 Basic Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
30mm
Connection Type
8 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
TL30 Basic Series
Module Lens Colour
Blue, Green, Red, White, Yellow
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for TL30BWGBYRNXQD
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate