Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UXIAQ8-93635
Newark Part No.49AJ9663
Product RangeT30UX U-GAGE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,030.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UXIAQ8-93635
Newark Part No.49AJ9663
Product RangeT30UX U-GAGE Series
Technical Datasheet
Sensing Distance Max1m
Frequency224kHz
Operating Temperature Min-40°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeT30UX U-GAGE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
-40°C
Beam Divergence
-
SVHC
No SVHC (15-Jan-2018)
Frequency
224kHz
Operating Temperature Max
70°C
Product Range
T30UX U-GAGE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate