Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT303E W/30'Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22H1829
Product RangeEZ-BEAM T30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.410 |
Price for:Each
Minimum: 1
Multiple: 1
$111.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT303E W/30'Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22H1829
Product RangeEZ-BEAM T30 Series
Technical Datasheet
Sensing Distance Max60m
Sensing MethodOpposed Emitter
Output Type-
Product RangeEZ-BEAM T30 Series
Connection Method9m Cable
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source950nm Infrared LED
Qualification-
IP RatingIP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
60m
Output Type
-
Connection Method
9m Cable
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed Emitter
Product Range
EZ-BEAM T30 Series
Supply Voltage Min
20VAC
Light Source
950nm Infrared LED
IP Rating
IP69K
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
