Print Page
T18AW3FF100
Photoelectric Sensor, T18 Series, EZ-Beam, Fixed-Field, 100mm, AC Light On, 24-250Vac, Pre-wired
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18AW3FF100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H7684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $197.000 |
Price for:Each
Minimum: 1
Multiple: 1
$197.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18AW3FF100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02H7684
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T18 series self-contained Sensor features small, powerful, sixed mode or infrared diffuse mode with far-limit cut-off (a type of background suppression). Their high excess gain and fixed-field technology allow them to detect objects of low reflectivity, while ignoring background surfaces. The cut-off distance is fixed. Backgrounds and background objects must always be placed beyond the cut-off distance.
- EZ-BEAM® technology for reliable sensing without the need for adjustments
- T style plastic housing with 18mm threaded lens mount
- Models available in opposed, retroreflective, diffuse and fixed-field modes
- Completely epoxy-encapsulated rated to IP69K
- Innovative dual-indicator system for simple sensor performance monitoring
- 3-wire connection
- SPST solid-state switch output
- 300mA Maximum load
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
