Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPRS-Q8Copy
Newark Part No.68AC1459
Product RangeT18-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.510 |
Price for:Each
Minimum: 1
Multiple: 1
$82.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPRS-Q8Copy
Newark Part No.68AC1459
Product RangeT18-2 Series
Technical Datasheet
Sensing Distance Max25m
Sensing MethodReceiver
Product RangeT18-2 Series
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
25m
Product Range
T18-2 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Receiver
Connection Method
Euro Style Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for T18-2VPRS-Q8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
