
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | STARTERKIT91200-CM-VCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84AH2113 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,847.020 |
| 3+ | $1,772.130 |
| 5+ | $1,725.500 |
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | STARTERKIT91200-CM-VCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84AH2113 |
| Technical Datasheet | |
| No. of Inputs | - |
| No. of Outputs | - |
| Current Rating | 1A |
| Kit Contents | Condition Monitoring System, DXM1200 Gateway, Verizon Cellular Conn & Cloud Data Services, Battery |
| Supply Voltage Max | 24VDC |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
STARTERKIT91200-CM-V is a SmartSolutions™ StarterKit series starter kit. It is designed to enable owners of assets and processes to obtain actionable insights that will solve industrial challenges delivered in a robust and easily deployable solution. From high-grade sensing hardware and gateways, to trusted network connectivity and intuitive software, the SmartSolutions™ StarterKit provides the entire stack of technologies needed to evaluate the Industrial Internet of Things (IIoT) within an enterprise. The kit includes solutions for monitoring tank level, ambient temperature and humidity, the health of rotating machines and pressurized conditions. Banner's industrial-grade products automate maintenance checks inside your facility, Banner's Cloud Data Services platform enables customers to view graphs, create alerts, store and analyze data remotely.
- 900MHz ISM radio, DXM1200 gateway, condition monitoring application, Verizon connection (carrier IM)
- Connect a total of 10 sensor nodes for user specific application need
- Preconfigured gateway provides time-saving direct-to-cloud functionality
- Wireless gateway options for indoor and outdoor asset monitoring and communication
- Proven secure and reliable communications between sensors and the gateway (FHSS)
- LCD user interface for sensor-binding process
- Products with proven wireless communication and integrated cellular connectivity
- Configurable dashboards with default alarms assist in data-driven decisions and solutions
- Battery-powered devices for convenient installation
- Durable IP-rated sensors and gateways
Contents
Tank level monitoring sensor, Temp/humidity monitoring sensor, Vibration monitoring sensor, Pressure monitoring sensor, Wireless gateway, Prepaid cellular and banner cloud data services.
Technical Specifications
| No. of Inputs | - |
|---|---|
| Current Rating | 1A |
| Supply Voltage Max | 24VDC |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | - |
|---|---|
| Kit Contents | Condition Monitoring System, DXM1200 Gateway, Verizon Cellular Conn & Cloud Data Services, Battery |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A002 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
