Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSMW915LV W/30
Newark Part No.35K0566
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.930 |
Price for:Each
Minimum: 1
Multiple: 1
$362.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSMW915LV W/30
Newark Part No.35K0566
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SMW915LV W/30 is a Retroreflective Mode Sensor with reinforced black thermoplastic polyester housing, totally encapsulated, molded acrylic lenses and stainless steel hardware. SPDT electromechanical relay output is rated for up to 5A switching capacity. Rear panel sensitivity adjustment, top-mounted alignment indicator.
- Simplifies alignment
- -40 to 50°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
