Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312LV
Newark Part No.21H9564
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.440 |
Price for:Each
Minimum: 1
Multiple: 1
$200.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312LV
Newark Part No.21H9564
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max5m
Sensing MethodNon-Polarized Retroreflective
Output TypeSPST Relay
Product Range-
Connection Method2m Cable
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SM2A312LV is a non-polarized retroreflective self-contained Photoelectric Sensor with SCR output. The MINI-BEAM® ac-Voltage series 25964 sensor has gain (sensitivity) adjustment screw and Alignment Indicator Device (AID). The rectangular thermoplastic housing with thermoplastic and acrylic lens.
- 650nm Visible red LED
- SPST solid-state 2-wire AC switch output
- 2m Cable
- Light/dark operate select switch
- Potentiometer adjustments
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Non-Polarized Retroreflective
Product Range
-
Supply Voltage Min
24VAC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
5m
Output Type
SPST Relay
Connection Method
2m Cable
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability