Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLSR30-1200Q8
Newark Part No.35K0424
Product Range14/30 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,563.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLSR30-1200Q8
Newark Part No.35K0424
Product Range14/30 Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams80
Protection Height1.2m
Sensing Range Max18m
IP RatingIP65
Approvals / StandardsCE, UKCA, cULus
Beam Spacing30mm
Control Output TypePNP, OSSD
Supply Voltage Max24VDC
Product Range14/30 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SLSR30-1200Q8 is an EZ-SCREEN standard non cascadeable receiver. The receiver has a corresponding row of synchronized photo detectors. The mounting hardware is included with emitter. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, assembly and packaging machines, lean manufacturing systems.
- Reduced resolution (floating blanking) is easily configured
- Three-digit display provides diagnostic information and indicates the number of beams blocked
- Zone indicators identify blocked beams, FMEA tested to ensure control reliability
- Highly immune to EMI, RFI, ambient light, weld flash, and strobe light
- Vibration-tolerant, factory burned-in emitter and receiver circuitry for toughness and dependability
- Resolution: 30mm, range: 18m (60ft)
- Defined area: 47.2inch, housing length: 50inch, connection: 8-pin M12 connectors
- IP65 IP rating, 24V DC supply voltage, number of pins (receiver): 8
- Black polyester finish, aluminum housing material
- Operating temperature: 0 to +55°C, 275mA max supply current
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1.2m
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
80
Sensing Range Max
18m
Approvals / Standards
CE, UKCA, cULus
Control Output Type
PNP, OSSD
Product Range
14/30 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate