| Quantity | Price |
|---|---|
| 1+ | $3,925.000 |
Product Information
Product Overview
SLSP30-1050Q88 is an EZ-SCREEN standard non cascadeable emitter/receiver pair. This EZ-SCREEN SLS typically is used for point-of-operation safeguarding, and is suited to safeguard a variety of machinery. The EZ-SCREEN SLS emitter has a row of synchronized modulated infrared (invisible) light-emitting diodes (LEDs) in a compact metal housing. The receiver has a corresponding row of synchronized photo detectors. Both emitter and the receiver feature 7-segment diagnostic displays and individual LEDs to provide continuous indication of operating status, configuration, and error conditions. The mounting hardware is included with each emitter and receiver. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, assembly and packaging machines, lean manufacturing systems.
- Reduced resolution (floating blanking) is easily configured
- Three-digit display provides diagnostic information and indicates the number of beams blocked
- Zone indicators identify blocked beams, FMEA tested to ensure control reliability
- Highly immune to EMI, RFI, ambient light, weld flash, and strobe light
- Vibration-tolerant, factory burned-in emitter and receiver circuitry for toughness and dependability
- Resolution: 30mm, range: 18m (60ft)
- Defined area: 41.3inch, housing length: 44.1inch, connection: 8-pin M12 connectors
- IP65 IP rating, 24V DC supply voltage, number of pins (receiver/emitter): 8
- Black polyester finish, aluminum housing material
- Operating temperature: 0 to +55°C, 375mA max supply current
Technical Specifications
PL e
SIL3, CL3
1.05m
IP65
30mm
24VDC
No SVHC (15-Jan-2018)
Level 4
70
18m
CE, UKCA, cULus
PNP, OSSD
14/30 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate