New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Machine & Operator Safety
                                                                                                  4. Safety Light Curtains
                                                                                                  Print Page

                                                                                                  SLSE14-750Q8

                                                                                                  Safety Light Curtain, PL e, Level 4, SIL3, CL3, 100, 750 mm, 6 m

                                                                                                  BANNER ENGINEERING
                                                                                                  BANNER ENGINEERING SLSE14-750Q8
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoSLSE14-750Q8
                                                                                                  Newark Part No.35K0323
                                                                                                  Product Range14/30 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,602.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,602.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoSLSE14-750Q8
                                                                                                  Newark Part No.35K0323
                                                                                                  Product Range14/30 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Performance LevelPL e
                                                                                                  Safety Curtain CategoryLevel 4
                                                                                                  Safety Integrity LevelSIL3, CL3
                                                                                                  No. of Beams100
                                                                                                  Protection Height750mm
                                                                                                  Sensing Range Max6m
                                                                                                  IP RatingIP65
                                                                                                  Approvals / StandardsCE, UKCA, cULus
                                                                                                  Beam Spacing14mm
                                                                                                  Control Output TypePNP, OSSD
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Product Range14/30 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  SLSE14-750Q8 is an EZ-SCREEN standard non cascadeable emitter. The EZ-SCREEN SLS emitter has a row of synchronized modulated infrared (invisible) light-emitting diodes (LEDs) in a compact metal housing. The mounting hardware is included with emitter. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, assembly and packaging machines, lean manufacturing systems.

                                                                                                  • Reduced resolution (floating blanking) is easily configured
                                                                                                  • Three-digit display provides diagnostic information and indicates the number of beams blocked
                                                                                                  • Zone indicators identify blocked beams, FMEA tested to ensure control reliability
                                                                                                  • Highly immune to EMI, RFI, ambient light, weld flash, and strobe light
                                                                                                  • Vibration-tolerant, factory burned-in emitter and receiver circuitry for toughness and dependability
                                                                                                  • Resolution: 14mm, range: 6m (20ft)
                                                                                                  • Defined area: 29.5inch, housing length: 32.3inch, connection: 8-pin M12 connectors
                                                                                                  • IP65 IP rating, 24V DC supply voltage, number of pins (emitter): 8
                                                                                                  • Black polyester finish, aluminum housing material
                                                                                                  • Operating temperature: 0 to +55°C, 100mA max supply current

                                                                                                  Technical Specifications

                                                                                                  Performance Level

                                                                                                  PL e

                                                                                                  Safety Integrity Level

                                                                                                  SIL3, CL3

                                                                                                  Protection Height

                                                                                                  750mm

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Beam Spacing

                                                                                                  14mm

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Safety Curtain Category

                                                                                                  Level 4

                                                                                                  No. of Beams

                                                                                                  100

                                                                                                  Sensing Range Max

                                                                                                  6m

                                                                                                  Approvals / Standards

                                                                                                  CE, UKCA, cULus

                                                                                                  Control Output Type

                                                                                                  PNP, OSSD

                                                                                                  Product Range

                                                                                                  14/30 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.