Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLPP14-1250P88
Newark Part No.31T6585
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,369.260 |
| 3+ | $5,268.900 |
| 5+ | $5,118.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5,369.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLPP14-1250P88
Newark Part No.31T6585
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams125
Protection Height1.25m
Sensing Range Max7m
IP Rating-
Approvals / Standards-
Beam Spacing14mm
Control Output Type-
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
1.25m
IP Rating
-
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
125
Sensing Range Max
7m
Approvals / Standards
-
Control Output Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate