Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLM10P6QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM4993
Product RangeSLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.000 |
Price for:Each
Minimum: 1
Multiple: 1
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLM10P6QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM4993
Product RangeSLM Series
Technical Datasheet
Sensing Distance Max10mm
Sensing MethodEmitter/Receiver
Output TypeDigital-PNP
Product RangeSLM Series
Connection Method3 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source-
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
10mm
Output Type
Digital-PNP
Connection Method
3 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Emitter/Receiver
Product Range
SLM Series
Supply Voltage Min
10VDC
Light Source
-
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
