Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP14-1260P88Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AC7603
Product RangeLS Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3,931.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3,931.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLP14-1260P88Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AC7603
Product RangeLS Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1260mm
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / Standards-
Beam Spacing14mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SLLP14-1260P88
8 Products Found
Product Overview
- LS series full feature heavy-duty type 4 safety light curtain
- 14mm resolution, 12m (40ft) range, 49.6inch defined area
- Yellow housing, M12 pigtail connector type
- M12 8-pin 11.81inch pigtail QD, 2x OSSD, EDM, fault out and fault reset connection
- Aluminum primary housing material, type 4 per IEC 61496-2 effective aperture angle
- Yellow polyester housing finish, IP65, IP67 IP rating
- 24VDC + / - 15% operating voltage
- SIL3, C L3 SIL rating, III electrical safety class
- 125mA typical supply current
- Operating temperature range from -20 to +55°C
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1260mm
IP Rating
IP65, IP67
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
-
Control Output Type
-
Product Range
LS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
